EBC17DCST

Heilind Number:SULEBC17DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCST

Detailed Description

Introducing the EBC17DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 17 positions, this connector offers precise and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, it ensures secure attachment to the PCB. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The connector is rated for 700VAC and 3A, making it ideal for high-power and high-speed data transmission. Its straight orientation and hairpin contact type facilitate easy and efficient mating. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), allows for space-saving installation on the PCB. The termination plating of matte tin ensures reliable solder joints. Overall, the EBC17DCST is a dependable solution for your board-to-board connection needs.