EBC17DCTD-S288

Heilind Number:SULEBC17DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCTD-S288

Detailed Description

Introducing the EBC17DCTDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 34 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and straddle orientation further enhance signal integrity. The termination method, through card extender and clearance hole mount type, facilitates easy installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4 mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the EBC17DCTDS288 is the perfect choice for reliable and high-speed data transmission.