EBC17DCTD

Heilind Number:SULEBC17DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCTD

Detailed Description

Introducing the EBC17DCTD, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the most demanding environments. Featuring a 2.54mm pitch and two rows of 34 positions, it offers ample connectivity options. The contact material is Gold-plated Phosphor Bronze, guaranteeing optimal signal transfer and corrosion resistance. Operating at voltages of up to 700 VAC and amperages of 3A, it meets stringent performance requirements. With a straight orientation and thru-hole termination method, installation is quick and easy. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Suitable for a wide range of applications, from aerospace to telecommunications, the EBC17DCTD is the ideal choice for high-reliability connectivity needs.