EBC17DCTH-S288

Heilind Number:SULEBC17DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCTH-S288

Detailed Description

EBC17DCTH-S288 features a dual-row female connector designed for high-performance board-to-board or card edge connections. With a pitch of 2.54mm, this connector offers a reliable contact interface for 34 positions, suitable for a wide range of applications. The termination method utilizing a card extender and contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for use in various environments. The connector's hairpin contact type and straddle orientation provide secure connectivity, while its clearance-hole mount type and matte tin termination plating offer easy installation on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the EBC17DCTH-S288 is a reliable and high-quality connector solution for demanding electronic systems.