EBC17DCTH

Heilind Number:SULEBC17DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCTH

Detailed Description

Introducing the EBC17DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 34 positions, ensuring reliable signal transmission. With a pitch of 2.54mm and a contact type of hairpin, it offers precise and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a compact design measuring .61in in height and 9.4mm in width, the EBC17DCTH is ideal for space-constrained applications. Trust in this connector for superior performance and durability in your electronic systems.