EBC17DCTI-S288

Heilind Number:SULEBC17DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCTI-S288

Detailed Description

The EBC17DCTI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring durable construction with PBT and Phosphor Bronze materials, this connector offers a secure connection with a threaded mount type and card extender termination method. With a current rating of 3 A and a voltage of 700 VAC, it ensures robust performance in demanding applications. The 2-row, 34-position design allows for versatile connectivity, while the gold-plated contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained installations. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the EBC17DCTI-S288 guarantees seamless connectivity and signal integrity.