EBC17DCTI

Heilind Number:SULEBC17DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCTI

Detailed Description

This high-quality PCB connector, with SKU EBC17DCTI, offers reliable performance in demanding applications. Made of durable PBT and Phosphor Bronze materials with Gold plating, it ensures secure connections with a current rating of 3A and voltage rating of 700VAC. Featuring a compact design with two rows and 34 positions, it facilitates efficient PCB connections. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With a straight orientation and hairpin contact type, it provides precise and consistent connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a tail length of 4.32mm and dimensions of 9.4mm (width) x 15.49mm (height), is ideal for space-constrained applications. Designed for board-to-board and card edge connections, it is a vital component in electronic systems. Trust in the EBC17DCTI for high-performance and durable connectivity solutions.