EBC17DCTN-S288

Heilind Number:SULEBC17DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCTN-S288

Detailed Description

The EBC17DCTN-S288 connector, crafted with PBT and Phosphor Bronze materials, offers reliable power transmission with an amperage of 3 A and a voltage rating of 700 VAC. Featuring a female gender and two rows of 34 hairpin contacts, it ensures secure connections on PCBs. The termination method of Card Extender and gold contact plating guarantee optimal signal integrity, while the matte tin termination plating enhances durability. With a pitch of 2.54 mm, .1 in, and a tail length of 3.94 mm, it facilitates efficient data transfer. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its straddle orientation and compact dimensions of .61 in height and 9.4 mm width make it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the EBC17DCTN-S288 is a versatile solution for electronic systems.