| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCTN |
EBC17DCTN
| Heilind Number: | SULEBC17DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows, each accommodating 34 gold-plated phosphor bronze contacts for reliable connectivity. The straight orientation and thru-hole termination method ensure easy installation, while the hairpin contact type provides enhanced stability. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The matte tin termination plating further enhances durability. Ideal for use in aerospace, defense, and industrial settings, the EBC17DCTN is a versatile and dependable connectivity solution.

