EBC17DCTS-S288

Heilind Number:SULEBC17DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCTS-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EBC17DCTS-S288 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows, side hole mount type, and card extender termination method offer easy and secure installation. The 34 Hairpin contacts with gold plating guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size of .61in height and 9.4mm width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections, the EBC17DCTS-S288 is a top choice for quality-conscious professionals.