EBC17DCTS

Heilind Number:SULEBC17DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCTS

Detailed Description

The EBC17DCTS is a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power delivery. The female gender, two rows, and side hole mount type make it versatile for various applications. Utilizing gold-plated phosphor bronze contacts with a hairpin design, it offers excellent conductivity. With 34 positions and a pitch of 2.54mm, it enables secure connections on PCBs. The straight orientation and thru-hole termination method further enhance its usability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial settings. The matte tin termination plating ensures long-term performance. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for connectivity needs. The EBC17DCTS is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.