EBC17DCTT

Heilind Number:SULEBC17DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCTT

Detailed Description

Introducing the EBC17DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows with a total of 34 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transmission. With a pitch of 2.54mm and straight orientation, it allows for easy and secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its termination method is through-hole with matte tin plating, ensuring durability. Ideal for industrial and electronic applications, the EBC17DCTT is a reliable solution for your connectivity needs.