EBC17DCWD-S288

Heilind Number:SULEBC17DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCWD-S288

Detailed Description

Introducing the EBC17DCWD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation. The termination method of Card Extender, contact material of Phosphor Bronze, and gold contact plating guarantee excellent signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent performance requirements. The Hairpin contact type, Straddle orientation, and 34 positions provide versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 2.79mm (.11 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in), it offers a compact yet robust solution. The termination plating of Matte Tin ensures durability. Classified under hi-rel connectors, the EBC17DCWDS288 is the ideal choice for aerospace, defense, and other mission-critical applications.