| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DCWD |
EBC17DCWD
| Heilind Number: | SULEBC17DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, allowing for secure and reliable connections. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the stringent requirements of industrial environments. The straight orientation and clearance hole mount type make installation easy and efficient. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Tailored for critical applications, this connector is a dependable solution for your connectivity needs.

