| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DCWH-S288 |
EBC17DCWH-S288
| Heilind Number: | SULEBC17DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC17DCWH-S288. Designed for high-performance applications, this female connector features two rows with 34 gold-plated hairpin contacts, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility and robustness. The orientation is straddle, with a clearance hole mount type and card extender termination method for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Trust in the EBC17DCWHS288 for your connectivity needs in demanding industrial and electronic systems.

