EBC17DCWH

Heilind Number:SULEBC17DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCWH

Detailed Description

Introducing the EBC17DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 34 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation facilitate easy and secure mating. With a clearance hole mount and thru-hole termination method, installation is efficient. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for high-reliability applications, the EBC17DCWH is a top choice for professionals in the electronics industry.