EBC17DCWI-S288

Heilind Number:SULEBC17DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCWI-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board Connector, with SKU EBC17DCWI-S288, is designed for high-performance applications requiring reliable power transmission. Featuring a female gender, it offers a secure connection with a contact material of gold-plated phosphor bronze, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in), it allows for precise alignment on the PCB. The connector, with two rows and 34 positions, accommodates multiple signals efficiently. Its threaded mount type and card extender termination method provide sturdy attachment and easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees durability in harsh environments. The hairpin contact type and straddle orientation further enhance its performance. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating ensures long-term reliability. This connector, belonging to the Board To Board PCB Connectors category, is ideal for demanding industrial applications. Please note that it is not classified as a high-reliability component.