EBC17DCWI

Heilind Number:SULEBC17DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCWI

Detailed Description

Introducing the EBC17DCWI, a high-performance female board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm and two rows of 34 hairpin contacts, this connector ensures reliable signal transmission in demanding environments. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance. The gold-plated contacts provide optimal conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into tight spaces. Trust the EBC17DCWI for your connectivity needs, where reliability and performance are paramount.