| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCWN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DCWN-S288 |
EBC17DCWN-S288
| Heilind Number: | SULEBC17DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCWN-S288, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a Female gender with 2 rows of 34 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The termination method is Card Extender with Matte Tin plating, ideal for secure attachment. Operating temperature range of -65 to 125 °C ensures reliable performance in diverse environments. Whether for commercial or industrial use, the EBC17DCWN-S288 is the perfect choice for your PCB connectivity needs.

