EBC17DCWS-S288

Heilind Number:SULEBC17DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCWS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC17DCWS-S288, meticulously designed for optimal performance. With a durable construction and a contact material of Phosphor Bronze plated in Gold, this connector ensures reliable connectivity. Featuring a female gender, it offers a secure fit with a side hole mount type and card extender termination method. The 2.54mm pitch and 700 VAC voltage rating make it suitable for various applications. This connector, with 34 hairpin contact type positions and a straddle orientation, guarantees efficient signal transmission. Operating between -65 to 125°C, it is built for durability. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving installation. Perfect for hi-rel applications, this connector, acronym EBC17DCWSS288, is a reliable choice for your connectivity needs.