EBC17DCWS

Heilind Number:SULEBC17DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCWS

Detailed Description

Introducing the EBC17DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this female connector ensures reliable signal transmission. With a compact design, it offers two rows of hairpin contacts, each with 34 positions, operating at an amperage of 3A and a voltage of 700VAC. The side hole mount type and through-hole termination method facilitate easy installation on PCBs. With a pitch of 2.54mm, it guarantees efficient signal routing. The connector's robust build, with an operating temperature range of -65 to 125°C, makes it suitable for use in diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a space-saving solution without compromising performance. Trust in the EBC17DCWS for seamless board-to-board connections in your electronic designs.