EBC17DCWT-S288

Heilind Number:SULEBC17DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCWT-S288

Detailed Description

Introducing the EBC17DCWT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Constructed with PBT and phosphor bronze materials, this female connector ensures durability and longevity even in demanding environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees safe and stable power transmission. Featuring two rows of hairpin contacts plated with gold, it offers excellent signal integrity. The threaded mount type and card extender termination method provide secure and easy installation. This connector, with a pitch of 2.54mm and 34 positions, is ideal for applications requiring precise and high-density connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The matte tin termination plating enhances conductivity while minimizing environmental impact. With its compact dimensions (15.49mm in height, 9.4mm in width), the EBC17DCWT-S288 is perfect for space-constrained PCB layouts. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers exceptional performance. Upgrade your connectivity solutions with the EBC17DCWT-S288 and experience seamless integration and superior reliability.