EBC17DCWT

Heilind Number:SULEBC17DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCWT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCWT

Detailed Description

The EBC17DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 34 hairpin contacts, each plated with gold for optimal conductivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, the EBC17DCWT is ideal for use in aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust in the EBC17DCWT for seamless and durable board-to-board connections in your critical applications.