EBC17DETH

Heilind Number:SULEBC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DETH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC17DETH is a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery even in demanding applications. The connector offers a secure female connection with two rows of 34 positions, each featuring gold-plated cantilever contacts for optimal conductivity. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating guarantees long-lasting durability. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is ideal for use in a variety of industrial and commercial settings. With a compact form factor measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. Trust in the EBC17DETH for robust and dependable connectivity.