| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DETN |
EBC17DETN
| Heilind Number: | SULEBC17DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DETN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector boasts a secure and efficient termination method through hole mounting. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers reliable power transmission. Featuring 34 cantilever contacts with a pitch of 2.54mm, this connector guarantees a precise and stable connection. With an operating temperature range of -65 to 105°C, it is suitable for use in various environments. The EBC17DETN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

