EBC17DEYH

Heilind Number:SULEBC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DEYH

Detailed Description

Introducing the EBC17DEYH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in even the most demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts guarantee low contact resistance and high conductivity, while the cantilever contact type provides secure mating. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector is easy to install via clearance hole mounting and termination through hole method. Operating efficiently in temperatures ranging from -65 to 105°C, it is perfect for use in extreme conditions. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the EBC17DEYH for seamless and dependable board-to-board connections.