EBC17DEYI

Heilind Number:SULEBC17DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DEYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DEYI

Detailed Description

Introducing the EBC17DEYI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for demanding applications. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The straight orientation and two rows of 34 positions offer versatility in connectivity. Operating in a wide temperature range from -65 to 105°C, it is ideal for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the EBC17DEYI for seamless and durable board-to-board connections in your electronic devices.