EBC17DEYN

Heilind Number:SULEBC17DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DEYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DEYN

Detailed Description

Introducing the EBC17DEYN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting functionality even in demanding environments. Featuring a female gender with two rows of contacts, it offers a secure connection with a pitch of 2.54mm. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The termination method is thru-hole, with a straight orientation and a tail length of 11.18mm. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is ideal for use in various industries. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it easy to integrate into PCB layouts. Trust the EBC17DEYN for seamless connectivity and superior performance in your electronic systems.