EBC17DKAD

Heilind Number:SULEBC17DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKAD

Detailed Description

Introducing the EBC17DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in mounting options. The PBT and phosphor bronze construction, along with gold contact plating, ensures reliable conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125 °C, it is suitable for a wide range of environments. The termination method through-hole with matte tin plating guarantees easy and secure installation. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is ideal for space-constrained applications. Trust the EBC17DKAD for exceptional performance in your connectivity needs.