EBC17DKAH

Heilind Number:SULEBC17DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKAH

Detailed Description

Introducing SKU EBC17DKAH, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, featuring Phosphor Bronze contact material with Gold plating, ensures reliable power transmission with an amperage of 3 A and a voltage rating of 700 VAC. With two rows and 34 positions spaced at a 2.54 mm pitch, it offers efficient signal transfer. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its Right Angle orientation, 13.97 mm height, and 9.4 mm width make it compact yet accessible for installation. Meeting stringent quality standards, including matte Tin termination plating, this connector is ideal for applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EBC17DKAH.