EBC17DKAI

Heilind Number:SULEBC17DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKAI

Detailed Description

The SKU EBC17DKAI features a female connector with two rows and a threaded mount type, making it ideal for secure PCB connections. With phosphor bronze contact material and gold plating, it ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. The cantilever contact type and right-angle orientation facilitate easy insertion. This connector has 34 positions and a pitch of 2.54mm, with a tail length of 2.54mm for efficient termination through holes. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact design for space-saving applications. With matte tin termination plating, it guarantees durability and longevity. Perfect for board-to-board and card edge connections, the EBC17DKAI ensures high performance and reliability in electronic systems.