EBC17DKAN

Heilind Number:SULEBC17DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKAN

Detailed Description

Introducing SKU EBC17DKAN, a high-performance Board to Board PCB Connector designed for demanding applications. With a short_description highlighting its construction of PBT and Phosphor Bronze, this connector ensures robust connectivity. Featuring a 2-row, female configuration with 34 positions, it offers ample connectivity options. The termination_method of Thru Hole and contact_material of Gold-plated Phosphor Bronze guarantee reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm, it allows for precise mating. The right-angle orientation and connector_height of 13.97mm facilitate space-saving installation on PCBs. Certified for an operating_temperature_range of -65 to 125 °C, it ensures performance in harsh environments. Tailored for hi-rel applications, the EBC17DKAN is the perfect choice for critical electronic systems.