| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DKAT |
EBC17DKAT
| Heilind Number: | SULEBC17DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm, this connector features 34 gold-plated cantilever contacts, ensuring reliable and low-resistance connections. The female connector, with two rows of contacts, offers a secure threaded mount for stability. Constructed with durable PBT and phosphor bronze, it can handle an impressive voltage of 700 VAC. Operating smoothly in temperatures ranging from -65 to 125 °C, the EBC17DKAT is perfect for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, is ideal for space-constrained setups. The matte tin termination plating guarantees long-term performance. Trust the EBC17DKAT for seamless and efficient board-to-board connections in your electronic systems.

