EBC17DKDD

Heilind Number:SULEBC17DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKDD

Detailed Description

Introducing the EBC17DKDD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage and 700VAC voltage rating, it can handle power-intensive tasks with ease. The two-row, 34-position design offers ample connectivity options, while the cantilever contact type provides secure mating. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation make installation hassle-free. Ideal for aerospace, defense, and industrial systems, the EBC17DKDD sets a new standard for performance and reliability in board-to-board connectivity.