EBC17DKDH

Heilind Number:SULEBC17DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKDH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBC17DKDH, offers reliable connectivity in electronic systems. This female connector, featuring two rows of 34 positions each, is designed for clearance hole mounting with a termination method of Thru Hole. Its contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it meets high-performance standards. The cantilever contact type and straight orientation facilitate easy and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm (.37 in), allows for efficient PCB integration. The termination plating of Matte Tin further enhances its reliability. Ideal for use in various electronic devices, this connector guarantees stable and efficient signal transmission.