EBC17DKDI

Heilind Number:SULEBC17DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKDI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKDI

Detailed Description

The PBT & Phosphor Bronze PCB Connector, EBC17DKDI, is a high-performance female connector designed for reliable electrical connections in electronic assemblies. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. Featuring two rows of 34 cantilever contacts with gold plating on phosphor bronze, it guarantees optimal conductivity and signal integrity. The connector, with a pitch of 2.54mm, suits standard PCB layouts. Its threaded mount and thru-hole termination method offer secure attachment. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination plating in matte tin enhances durability. Classified under Board-to-Board PCB Connectors and Card Edge Connectors, this component is a vital part of any electronic assembly, ensuring seamless connectivity and performance.