EBC17DKDN

Heilind Number:SULEBC17DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKDN

Detailed Description

Introducing the EBC17DKDN, a high-performance female connector designed for board-to-board and card edge applications. With a compact pitch of 2.54mm (.1 in) and a total of 34 positions across 2 rows, this connector offers efficient and reliable connectivity. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic systems. Featuring a straight orientation and thru-hole termination method, installation is straightforward. The connector's robust construction, with a termination plating of matte tin, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 125°C. With a compact height of .61 in (15.49mm) and width of .37 in (9.4mm), it is space-saving yet offers ample connectivity options. The EBC17DKDN is the perfect solution for demanding PCB applications, delivering both performance and durability.