EBC17DKDS

Heilind Number:SULEBC17DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKDS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKDS

Detailed Description

Introducing the EBC17DKDS Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. This female connector features two rows with a total of 34 positions, accommodating multiple connections with ease. Its side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Crafted from durable PBT and phosphor bronze, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation further enhance its versatility. Compact in size, with a connector height of 15.49mm and a width of 9.4mm, it saves valuable board space without compromising performance. Whether for industrial equipment, telecommunications devices, or consumer electronics, the EBC17DKDS is the perfect choice for demanding connectivity needs.