EBC17DKED

Heilind Number:SULEBC17DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKED

Detailed Description

Introducing the EBC17DKED, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. The female connector with two rows and a right-angle orientation offers easy and secure installation in tight spaces. The cantilever contact type with gold plating guarantees excellent conductivity, while the clearance hole mount type and thru-hole termination method provide a stable connection. With a pitch of 2.54 mm and a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh industrial settings. With 34 positions and a tail length of 4.57 mm, it allows for versatile connectivity options. The matte tin termination plating ensures long-term performance. Overall, the EBC17DKED is a top-of-the-line connector that meets the highest standards of quality and performance.