EBC17DKEH

Heilind Number:SULEBC17DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKEH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKEH

Detailed Description

Experience reliable and efficient connectivity with our EBC17DKEH board-to-board PCB connector. Designed for high-performance applications, this female connector features PBT and phosphor bronze construction with gold contact plating, ensuring optimal signal transmission. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it easy to install and use in tight spaces. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for demanding environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. With a tail length of 4.57mm and compact dimensions of 13.97mm height and 9.4mm width, it fits seamlessly into your design. The matte tin termination plating ensures durability and longevity, even in extreme temperatures ranging from -65 to 125°C. Trust in the EBC17DKEH for robust and dependable board-to-board connections in your electronic devices.