EBC17DKEI

Heilind Number:SULEBC17DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKEI

Detailed Description

Introducing the EBC17DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure and stable attachment, while the thru-hole termination method simplifies installation. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. With 34 positions spaced at a 2.54mm pitch, this connector provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in diverse industries. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance for long-term reliability. Trust the EBC17DKEI for your critical connectivity needs.