EBC17DKEN

Heilind Number:SULEBC17DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKEN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKEN

Detailed Description

Introducing SKU EBC17DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 34 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it delivers exceptional connectivity in power-sensitive environments. The right-angle orientation and termination method of thru-hole ensure secure and space-efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for compact electronic devices. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBC17DKEN guarantees superior performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.