EBC17DKES

Heilind Number:SULEBC17DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKES

Detailed Description

Introducing the EBC17DKES, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it provides robust power transmission. Featuring a right-angle orientation and side-hole mount type, it offers versatile installation options. With 34 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. Trust the EBC17DKES for secure and efficient board-to-board connections in your projects.