EBC17DKJD

Heilind Number:SULEBC17DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKJD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKJD

Detailed Description

The EBC17DKJD is a high-performance PCB connector designed for demanding electronic applications. With a contact rating of 3A and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 34 positions, it offers ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances solderability and ensures secure connections. Perfect for hi-rel applications, the EBC17DKJD is a top choice for engineers seeking top-quality board-to-board and card edge connectors.