EBC17DKJN

Heilind Number:SULEBC17DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKJN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKJN

Detailed Description

Introducing the EBC17DKJN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. With two rows of 34 female contacts, it offers ample connectivity options, while the cantilever contact type guarantees secure and stable connections. The right-angle orientation and no mounting design make it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space while delivering exceptional performance. Trust the EBC17DKJN for your connectivity needs.