EBC17DKJS

Heilind Number:SULEBC17DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKJS

Detailed Description

Introducing the EBC17DKJS, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring a female gender, this connector boasts two rows for efficient connectivity. With a side hole mount type and thru-hole termination method, installation is seamless. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent performance standards. The cantilever contact type and right-angle orientation optimize space utilization. With 34 positions and a tail length of 12.7mm, it offers ample connectivity options. Its rugged construction, with a wide operating temperature range of -65 to 125°C, guarantees reliability even in harsh environments. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the EBC17DKJS is a top choice for professionals in the electronics industry.