EBC17DKMD

Heilind Number:SULEBC17DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKMD

Detailed Description

The EBC17DKMD connector is a high-quality solution for board-to-board or card edge connections, designed for reliable performance in a wide range of applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its female gender, two rows, and 34 positions offer versatile connectivity options. Featuring a clearance hole mount type and wire wrap termination method, installation is convenient and secure. The contact material, phosphor bronze, with gold plating guarantees excellent conductivity and durability. The cantilever contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The matte tin termination plating ensures long-term reliability. Overall, the EBC17DKMD is a crucial component in electronic systems, meeting the highest standards of performance and quality.