| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DKMH |
EBC17DKMH
| Heilind Number: | SULEBC17DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DKMH Female Board-to-Board PCB Connector, a high-performance component designed for critical electronic applications. With a pitch of 2.54mm and 34 positions, this connector ensures precise and reliable connections on your PCB. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it guarantees excellent conductivity and durability. The Cantilever contact type and Wire Wrap termination method further enhance its performance. Operating seamlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation, 14.22mm tail length, and clearance hole mount type make installation easy and efficient. Trust the EBC17DKMH for secure and efficient board-to-board connections in your electronic devices.

