EBC17DKMI

Heilind Number:SULEBC17DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DKMI

Detailed Description

The EBC17DKMI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a gender-specific design with two rows for easy connectivity, this connector offers a secure threaded mount and wire wrap termination method. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stability in various applications. With a contact plating of gold and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its straight orientation, cantilever contact type, and 34 positions make it versatile for diverse PCB configurations. With a temperature range of -65 to 125°C, it is suitable for even harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Whether used in aerospace, telecommunications, or industrial settings, the EBC17DKMI ensures seamless and efficient board-to-board connections.