EBC17DKMS

Heilind Number:SULEBC17DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DKMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DKMS

Detailed Description

Introducing the EBC17DKMS PCB connector, a versatile component designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable performance even in demanding environments. With a 2.54mm pitch and 34 positions across 2 rows, it offers ample connectivity options. The female gender, side hole mount type, and wire wrap termination method make installation a breeze. Its cantilever contact type and straight orientation further enhance ease of use. Rated for 3A and 700VAC, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is suitable for diverse applications. Whether in hi-rel scenarios or standard setups, the EBC17DKMS is a must-have for seamless board-to-board and card edge connections.